Schurter C14 Snap-In IEC Connector Male, 10A, 250 V ac, Fuse Size 5 x 20mm

  • RS Stock No. 870-1499
  • Mfr. Part No. 6200.4115
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details
Specifications
Attribute Value
IEC Connector Type C14
Mounting Type Snap-In
Gender Male
Current Rating 10A
Body Orientation Straight
Termination Method Solder
Switch Type None
Number of Fuses 1
Voltage Rating 250 V ac
Fuse Size 5 x 20mm
Discontinued product