- RS Stock No.:
- 870-1231
- Mfr. Part No.:
- 6135.0141.0210
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1231
- Mfr. Part No.:
- 6135.0141.0210
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6135 Series Power Entry Modules
Professional range of Schurter panel mounting power entry modules from the 6135 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Features:
Panel Mount: Snap-in Version
IEC Connector Type - C14 with Circuit Breaker
Thermoplastic
Black
Panel Mount: Snap-in Version
IEC Connector Type - C14 with Circuit Breaker
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 250 V |