- RS Stock No.:
- 869-3161
- Mfr. Part No.:
- 4797.3110
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3161
- Mfr. Part No.:
- 4797.3110
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4797 Series
Professional range of Schurter power entry modules from the 4797 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. The 4797 connectors are equipped with a V-Lock notch intended for use with a latching cordset. The cord latching system prevents against accidental removal of the cordset.
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | J |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |