- RS Stock No.:
- 869-3023
- Mfr. Part No.:
- 4790.1100
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3023
- Mfr. Part No.:
- 4790.1100
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4790 Series
Professional range of Schurter power entry modules from the 4790 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
IEC Connector Type - C19
Body Orientation - Right Angle
Termination Method - Screw
Thermoplastic
Body Orientation - Right Angle
Termination Method - Screw
Thermoplastic
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C19 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 16 A, 20A |
Body Orientation | Right Angle |
Termination Method | Screw |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Rewireable | Yes |
Maximum Cable Diameter | 10mm |