Molex 5-Way IDC Connector Socket for Cable Mount, 1-Row

  • RS Stock No. 821-5547
  • Mfr. Part No. 14-60-0058
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SL Housings, 70400 Series

The SL 70400 series housing connectors are designed to be used with ribbon cable/wire trap connectors.

Mates with Molex series:
SL 70004 Interim Clip (Single Row)
SL 70013 Interim Clip (Dual Row)

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Number of Contacts 5
Number of Rows 1
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 3A
Contact Plating Tin
Series SL
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac
Housing Material Glass-Filled PET
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch 19/11/2020, delivery within 6 working days from desptach date
Price Each
Was PHP90.23
PHP 86.69
(exc. VAT)
PHP 97.09
(inc. VAT)
units
Per Unit
1 - 19
PHP86.69
20 - 74
PHP79.32
75 - 299
PHP74.24
300 - 599
PHP69.70
600 +
PHP66.31
Related Products
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 ...
Description:
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38μm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp.
The Picoflex Series from Molex is a reliable ...
Description:
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and ...
MTA-100 closed end MTA-100 IDC receptacle connectors for ...
Description:
MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. ...
Connectable to standard Speedbloc headers and cable plugsCable ...
Description:
Connectable to standard Speedbloc headers and cable plugsCable strain relief supplied0.8μm gold plated contactsUse bench press, stock no. 254-850 adaptor kit, see stock no.'s: 426-3160 and 426-3198.