Molex 13-Way IDC Connector Plug for Through Hole Mount, 1-Row

  • RS Stock No. 161-9522
  • Mfr. Part No. 52147-1310
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

2.0mm Wire Trap for Ribbon Cable - 52147 Series

2mm pitch wire traps for topcoated ribbon cable. These vertical 2mm pitch wire traps have a pull-cover and accept a 26 AWG wire size with an insulation diameter of 1.60mm max. The strip length that these wire traps can accept is 4.50mm.

2.0mm Wire to Board - Molex

Specifications
Attribute Value
Number of Contacts 13
Number of Rows 1
Gender Male
Pitch 2.0mm
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 2A
Contact Plating Tin
Series 52147
Minimum Operating Temperature -40.0°C
Maximum Operating Temperature 105.0°C
Voltage Rating 150.0 V ac
Contact Material Phosphor Bronze
Housing Material PBT
1700 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tray of 100)
PHP 17.553
(exc. VAT)
PHP 19.659
(inc. VAT)
units
Per Unit
Per Tray*
100 +
PHP17.553
PHP1,755.30
*price indicative