Analog Devices ADP5588ACPZ-R7, 18-Channel I/O Expander 400kHz, I2C, 24-Pin LFCSP WQ

  • RS Stock No. 809-9812
  • Mfr. Part No. ADP5588ACPZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Serial I/O Peripherals, Analog Devices

This range of mobile I/O expanders and keypad controllers from Analog Devices are ideal for applications which need a large extended keypad and/or expanded I/Os. This is applications such as portable devices, smartphones, inventory scanners, medical equipment and meter readers.
Mobile I/O expanders take some of the functionality that is carried out by a microprocessor, for example GPIO and key scan function. Microprocessors are then able to carry out higher priority functions whilst providing higher efficiency and lower power consumption.

Specifications
Attribute Value
Number of I/O Channels 18
Interface I2C
Number of Pins 24
Package Type LFCSP WQ
Clock Frequency 400kHz
Mounting Type Surface Mount
Maximum Supply Voltage 3 V
Minimum Supply Voltage 1.7 V
792 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 144.165
(exc. VAT)
PHP 161.465
(inc. VAT)
units
Per Unit
Per Pack*
2 - 18
PHP144.165
PHP288.33
20 - 38
PHP141.05
PHP282.10
40 - 98
PHP139.01
PHP278.02
100 - 498
PHP137.27
PHP274.54
500 +
PHP134.555
PHP269.11
*price indicative
Packaging Options:
Related Products
Multi-port I/O expanders from Cypress Semiconductor with on-board ...
Description:
Multi-port I/O expanders from Cypress Semiconductor with on-board user accessible EEPROM and several PWM outputs. I2C interface logic electrically compatible with SMBusUp to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, ...
Multi-port I/O expanders from Cypress Semiconductor with on-board ...
Description:
Multi-port I/O expanders from Cypress Semiconductor with on-board user accessible EEPROM and several PWM outputs. I2C interface logic electrically compatible with SMBusUp to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, ...
The MCP23X17 consists of multiple 8-bit configuration registers ...
Description:
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output ...
The MCP23X08 device provides 8-bit, general purpose, parallel ...
Description:
The MCP23X08 device provides 8-bit, general purpose, parallel I/O expansion for I2C bus or SPI applications. The two devices differ in the number of hardware address pins and the serial interface:MCP23008 – I2C interface, three address pinsMCP23S08 – SPI interface, ...