Maxim MAX7312AAG+, 16-Channel I/O Expander 400kHz, Serial-2 Wire, 24-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Serial I/O Expanders, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of I/O Channels 16
Interface Serial-2 Wire
Number of Pins 24
Package Type SSOP
Clock Frequency 400kHz
Mounting Type Surface Mount
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2 V
54 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 243.08
(exc. VAT)
PHP 272.25
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP243.08
PHP486.16
10 - 38
PHP233.155
PHP466.31
40 - 98
PHP227.03
PHP454.06
100 - 198
PHP221.115
PHP442.23
200 +
PHP215.415
PHP430.83
*price indicative
Packaging Options: