- RS Stock No.:
- 732-1326
- Mfr. Part No.:
- PCF8574DGVR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-1326
- Mfr. Part No.:
- PCF8574DGVR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
I²C Bus I/O Expander, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 8 |
Interface | I2C |
Number of Pins | 20 |
Package Type | TVSOP |
Clock Frequency | 100kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 6 V |
Minimum Supply Voltage | 2.5 V |