- RS Stock No.:
- 727-5624
- Mfr. Part No.:
- PCA9505DGG,112
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 727-5624
- Mfr. Part No.:
- PCA9505DGG,112
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Serial I/O Expanders, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Clock Frequency | 100 kHz, 400 kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5 V |
Minimum Supply Voltage | 2.3 V |