Maxim Integrated 8-Channel I/O Expander I2C 16-Pin SO, DS2482S-800+T&R
- RS Stock No.:
- 191-3756
- Mfr. Part No.:
- DS2482S-800+T&R
- Manufacturer:
- Maxim Integrated
units | Per Unit |
1 - 49 | PHP358.08 |
50 - 99 | PHP315.49 |
100 - 249 | PHP276.45 |
250 + | PHP259.28 |
Attribute | Value |
Number of I/O Channels | 8 |
Interface | I2C |
Number of Pins | 16 |
Package Type | SO |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 4.5 V |