MAXIM,MAX7318ATG+

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Serial I/O Expanders, Maxim Integrated

Specifications
Attribute Value
Number of I/O Channels 16
Interface Serial-2 Wire
Number of Pins 24
Package Type QFN
Clock Frequency 400kHz
Mounting Type Surface Mount
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2 V
150 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 236.00
(exc. VAT)
PHP 264.32
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP236.00
PHP472.00
10 - 18
PHP231.00
PHP462.00
20 - 48
PHP227.00
PHP454.00
50 +
PHP167.00
PHP334.00
*price indicative
Packaging Options: