I/O SYSTEMS, MAX7301AAX+

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Serial I/O Expanders, Maxim Integrated

Specifications
Attribute Value
Number of Pins 36
Package Type SSOP
Mounting Type Surface Mount
60 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 30)
PHP 324.167
(exc. VAT)
PHP 363.067
(inc. VAT)
units
Per Unit
Per Tube*
30 - 30
PHP324.167
PHP9,725.01
60 - 90
PHP290.067
PHP8,702.01
120 - 240
PHP267.60
PHP8,028.00
270 - 990
PHP254.533
PHP7,635.99
1020 +
PHP249.467
PHP7,484.01
*price indicative