- RS Stock No.:
- 169-7286
- Mfr. Part No.:
- PCA9554DB,112
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 169-7286
- Mfr. Part No.:
- PCA9554DB,112
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Serial I/O Expanders, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 8 |
Interface | I2C, SMBus |
Number of Pins | 16 |
Package Type | SSOP |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 2.3 V |