- RS Stock No.:
- 168-5035
- Mfr. Part No.:
- TCA9554DBQR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-5035
- Mfr. Part No.:
- TCA9554DBQR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
I²C Bus I/O Expander, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 8 |
Interface | I2C, Parallel |
Number of Pins | 16 |
Package Type | SSOP |
Clock Frequency | 100 (Standard) kHz, 400 (Fast) kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 1.65 V |