Recently searched

    Hydrotechnik Hydraulic Test Point, 2103-01-21.00

    RS Stock No.:
    366-0863
    Mfr. Part No.:
    2103-01-21.00
    Manufacturer:
    Hydrotechnik
    Hydrotechnik

    This image is representative of the product range

    View all Hydraulic Test Points
    1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP1,379.24

    (exc. VAT)

    PHP1,544.75

    (inc. VAT)

    unitsPer Unit
    1 - 4PHP1,379.24
    5 - 9PHP1,337.86
    10 +PHP1,297.72
    RS Stock No.:
    366-0863
    Mfr. Part No.:
    2103-01-21.00
    Manufacturer:
    Hydrotechnik

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product Details

    Minimess 1620 Test Point


    Enables quick and easy connection to pressure gauges or test hoses
    Fitted with metal protective cap and securing chain
    Compact design allows use in positions where space limited
    Manufactured in steel with zinc plated and yellow chromated surface finish or in stainless steel 1.4104
    Seal material is Buna N (steel body), Viton (stainless steel body)
    Connecting thread M16 x 2



    Test Points - Hydrotechnik


    Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.


    Specifications

    AttributeValue
    Maximum Operating Pressure630 bar
    Connection A - Thread Size7/16in
    Connection A - GenderMale
    Connection A - Thread StandardUNF
    Maximum Operating Temperature+120°C
    Minimum Operating Temperature-30°C
    1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP1,379.24

    (exc. VAT)

    PHP1,544.75

    (inc. VAT)

    unitsPer Unit
    1 - 4PHP1,379.24
    5 - 9PHP1,337.86
    10 +PHP1,297.72