Recently searched

    Hydrotechnik Hydraulic Test Point G 3/4 Male and G 3/4 Female, SNA04

    RS Stock No.:
    231-7704
    Mfr. Part No.:
    SNA04
    Manufacturer:
    Hydrotechnik
    Hydrotechnik

    This image is representative of the product range

    View all Hydraulic Test Points
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP796.86

    (exc. VAT)

    PHP892.48

    (inc. VAT)

    unitsPer Unit
    1 - 4PHP796.86
    5 - 9PHP763.94
    10 +PHP740.05

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    231-7704
    Mfr. Part No.:
    SNA04
    Manufacturer:
    Hydrotechnik

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product Details

    Inline Pressure Test Point


    Swivel nut adaptor inline pressure test point provides simple, low cost method of pressure measurement in hydraulic fluid system
    Test point allows quick connect access into systems without loss of fluid or pressure
    BSPP format male/female coupling has 60° coned ends allow easy connection between two hose joints
    Manufactured from steel with a zinc plated and yellow chromated surface finish



    Test Points - Hydrotechnik


    Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.


    Specifications

    AttributeValue
    Connection A ThreadG 3/4 Male
    Connection B ThreadG 3/4 Female
    Maximum Operating Pressure400 bar
    Connection B - Thread Size3/4 in
    Connection A - Thread Size3/4 in
    Connection B - GenderFemale
    Connection A - GenderMale
    Connection A - Thread StandardG
    Connection B - Thread StandardG
    Maximum Operating Temperature+120°C
    Minimum Operating Temperature-25°C
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP796.86

    (exc. VAT)

    PHP892.48

    (inc. VAT)

    unitsPer Unit
    1 - 4PHP796.86
    5 - 9PHP763.94
    10 +PHP740.05

    Alternative

    This product is not currently available. Here is our alternative recommendation.