- RS Stock No.:
- 145-9862
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9862
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Connector A | M20 Male |
Overall Length | 56mm |
Inside Diameter | 3/8in |
Maximum Operating Pressure | 445bar |
Outside Diameter | 12mm |
Connector A - Thread Standard | Metric |
Connector B - Gender | Male |
Connector A - Gender | Male |
Connector A - Thread Size | M20 x 1.5 |