- RS Stock No.:
- 145-9845
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9845
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Connector A | M30 Female |
Overall Length | 76mm |
Inside Diameter | 3/4in |
Maximum Operating Pressure | 350bar |
Outside Diameter | 20mm |
Connector A - Thread Standard | Metric |
Connector B - Gender | Male |
Connector A - Gender | Female |
Connector A - Thread Size | M30 x 2 |