- RS Stock No.:
- 824-6939
- Mfr. Part No.:
- LM5067MM-2/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-6939
- Mfr. Part No.:
- LM5067MM-2/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Negative Voltage Hot Swap Controller |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 10 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Input Voltage | -80 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | -9 V |