- RS Stock No.:
- 146-3104
- Mfr. Part No.:
- 5950LA3
- Manufacturer:
- Nito
Discontinued product
- RS Stock No.:
- 146-3104
- Mfr. Part No.:
- 5950LA3
- Manufacturer:
- Nito
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito straight hose coupling has 1/2" Coupler with Hose Lock to 1/2" Garden- and Industry hose.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Hose Inner Diameter 1/2in
Coupling Connector Type Coupler to Hose Tail
Body Material Brass
Coupling Connector Type Coupler to Hose Tail
Body Material Brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Coupler with Hose Lock |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |