Straight Male Hose Coupling Coupler to Nipple, Brass
18 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 146-3003
- Mfr. Part No.:
- 59810A3
- Manufacturer:
- Nito
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Box(es) | Per Box | Per Unit* |
1 + | PHP5,940.51 | PHP594.051 |
*price indicative |
Nito Hose Coupling
Attribute | Value |
Hose Inner Diameter | 1/2in |
Coupling Connector Type | Coupler to Nipple |
Body Material | Brass |
Coupling Gender | Male |
Coupling Connector Direction | Straight |
Series | CLICK |
Maximum Working Pressure | 25 bar |