- RS Stock No.:
- 138-357
- Mfr. Part No.:
- PLC42004
- Manufacturer:
- Colder Products
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP661.97
(exc. VAT)
PHP741.41
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP661.97 |
6 - 29 | PHP642.13 |
30 + | PHP622.85 |
- RS Stock No.:
- 138-357
- Mfr. Part No.:
- PLC42004
- Manufacturer:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert Panel Mount Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Connector Gender | Female |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |