Leo Workwear WINSFORD Hi Vis Trouser Navy 74cm Leg
- RS Stock No.:
- 645-485
- Mfr. Part No.:
- CT05-NV-LEO-34S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP2,975.12
(exc. VAT)
PHP3,332.13
(inc. VAT)
Add 2 units to get free delivery
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | PHP2,975.12 |
*price indicative
- RS Stock No.:
- 645-485
- Mfr. Part No.:
- CT05-NV-LEO-34S
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Navy | |
| Leg Length | 74cm | |
| Series | WINSFORD | |
| Size | 74 cm | |
| Resistance Features | Lightweight, Durable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Navy | ||
Leg Length 74cm | ||
Series WINSFORD | ||
Size 74 cm | ||
Resistance Features Lightweight, Durable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winsford Ecoviz lightweight stretch cargo trouser is built for high-performance comfort in any weather. Made from a blend of recycled polyester and Sorona plant-based fibres, its waterproof, windproof, and breathable at 215gsm. The fabric stretches with you, and the ergonomic fit plus segmented reflective tape ensures mobility and visibility. A YKK zip adds layering versatility, making it perfect for dynamic work environments.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
Related links
- Leo Workwear WINSFORD Hi Vis Trouser Navy
- Leo Workwear WINSFORD Hi Vis Trouser Orange
- Leo Workwear CT01ON Unisex Hi Vis Trouser Orange, Navy 86 cm Waist 74cm Leg
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
