Leo Workwear WINSFORD Hi Vis Trouser Orange 79cm Leg

Subtotal (1 unit)*

PHP2,975.12

(exc. VAT)

PHP3,332.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,975.12

*price indicative

RS Stock No.:
645-313
Mfr. Part No.:
CT05-O-LEO-30R
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Trouser

Colour

Orange

Leg Length

79cm

Series

WINSFORD

Size

79 cm

Resistance Features

Lightweight, Durable

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MM
The Leo Workwear The Winsford Ecoviz Lightweight Cargo Trouser is a warm-weather essential built for flexibility and breathability. Made from a sustainable blend of recycled polyester and plant-based Sorona, it’s lightweight at 215gsm and dries quickly. Its stretch fabric, ergonomic fit, and segmented reflective tape enhance mobility and comfort on active days. Designed with minimal environmental impact in mind, it's a smart and responsible choice for workwear. It is compliant with ISO 20471 CLASS 1 and Railway ST’D RIS-3279-TOM standards.

YKK recycled PET Natulon zip

YKK mono material button

Recycled labelling and branding

GRS certified yarns

Part elasticated waistband with D ring tethering point and 7 belt loops

Deep reinforced pockets with practical shaping

Velcro fastened flap and reflective tipping

Certified to 50 wash cycles

Related links