Mascot Workwear Hi Vis Trouser Yellow, Navy 76cm Leg
- RS Stock No.:
- 641-410
- Mfr. Part No.:
- 21379-281-17010-76C51
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP23,996.72
(exc. VAT)
PHP26,876.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,996.72 |
*price indicative
- RS Stock No.:
- 641-410
- Mfr. Part No.:
- 21379-281-17010-76C51
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | Yellow, Navy | |
| Product Type | Hi Vis Trouser | |
| Leg Length | 76cm | |
| Material | 44% Modacrylic, 30% Cotton, 20% Polyamide, 1% Carbon Fibre, 5% Aramid | |
| Size | C51 | |
| Standards/Approvals | EN ISO 20471, IEC 61482, EN1149, EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour Yellow, Navy | ||
Product Type Hi Vis Trouser | ||
Leg Length 76cm | ||
Material 44% Modacrylic, 30% Cotton, 20% Polyamide, 1% Carbon Fibre, 5% Aramid | ||
Size C51 | ||
Standards/Approvals EN ISO 20471, IEC 61482, EN1149, EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ACCELERATE MULTISAFE Two-Toned Trousers with Kneepad Pockets are flame-retardant and feature fluorescent fabric with reflective tape for high visibility. Designed for durability and comfort, they include stretch zones, double-stitched seams, reinforced pockets, and adjustable CORDURA kneepad pockets. Compatible with the Click Pocket System, they also offer multiple functional storage options and ergonomic shaping. They require re-impregnation after washing to maintain protective properties. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 2, Hi-Vis Group Y and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an added freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Hi Vis Trouser Yellow, Navy
- Mascot Workwear Hi Vis Trouser Navy, Yellow
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
