Mascot Workwear Hi Vis Trouser Navy, Yellow 76cm Leg

Subtotal (1 unit)*

PHP20,671.02

(exc. VAT)

PHP23,151.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,671.02

*price indicative

RS Stock No.:
641-298
Mfr. Part No.:
21579-281-01017-76C52
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Trouser

Colour

Navy, Yellow

Leg Length

76cm

Material

20% Polyamide, 1% Carbon Fibre, 30% Cotton, 44% Modacrylic, 5% Aramid

Size

C52

Standards/Approvals

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear ACCELERATE MULTISAFE Trousers with Kneepad Pockets feature flame-retardant fabric with strategically placed stretch zones for enhanced mobility and comfort. They include double-stitched seams, ergonomic leg design, and multiple reinforced pockets such as a Kevlar-reinforced ruler pocket and adjustable CORDURA kneepad pockets. The trousers also offer practical details like a hidden stud fastening, fly with zip, and a detachable ID card holder. They maintain their protective properties after 50 domestic or 40 industrial washes, with re-impregnation required to preserve EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.

High level of protection with anti static and acid protection properties

High level of protection with flame retardant properties

Protects from electric arcs

The combination of firm fabric and stretch gives you an added freedom of movement

Easily add holster pockets with the Click Pocket System

The inseam length can easily be extended by 3 cm

Suitable for Industrial Laundering

Related links