Mascot Workwear Hi Vis Trouser Yellow, Navy
- RS Stock No.:
- 641-269
- Mfr. Part No.:
- 21479-281-01017-90C56
- Manufacturer:
- Mascot Workwear
N
Subtotal (1 unit)*
PHP23,098.09
(exc. VAT)
PHP25,869.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,098.09 |
*price indicative
- RS Stock No.:
- 641-269
- Mfr. Part No.:
- 21479-281-01017-90C56
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow, Navy | |
| Material | 1% Carbon Fibre, 20% Polyamide, 44% Modacrylic, 30% Cotton, 5% Aramid | |
| Size | C56 | |
| Standards/Approvals | EN ISO 20471, IEC 61482, EN ISO 11612, EN1149 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Yellow, Navy | ||
Material 1% Carbon Fibre, 20% Polyamide, 44% Modacrylic, 30% Cotton, 5% Aramid | ||
Size C56 | ||
Standards/Approvals EN ISO 20471, IEC 61482, EN ISO 11612, EN1149 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ACCELERATE MULTISAFE Two-Toned Trousers with Kneepad Pockets are flame-retardant and designed with fluorescent contrast colours and reflective tapes for high visibility. Made with stretch zones and an ergonomic leg shape, they provide excellent comfort and freedom of movement. Featuring durable double-stitched seams, reinforced pockets, and adjustable CORDURA kneepad pockets, these trousers are built for demanding work environments. They retain their protective properties after 50 domestic or 40 industrial washes, with re-impregnation required to maintain EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 1, Hi-Vis Group Z and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an added freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Navy, Yellow Hi Vis Trouser
- Mascot Workwear Yellow, Navy Hi Vis Trouser
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
