Mascot Workwear Hi Vis Trouser Navy, Yellow
- RS Stock No.:
- 641-236
- Mfr. Part No.:
- 21469-281-01017-76C58
- Manufacturer:
- Mascot Workwear
N
Subtotal (1 unit)*
PHP26,064.51
(exc. VAT)
PHP29,192.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,064.51 |
*price indicative
- RS Stock No.:
- 641-236
- Mfr. Part No.:
- 21469-281-01017-76C58
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | Navy, Yellow | |
| Product Type | Hi Vis Trouser | |
| Material | 44% Modacrylic, 20% Polyamide, 1% Carbon Fibre, 5% Aramid, 30% Cotton | |
| Size | C58 | |
| Standards/Approvals | EN ISO 20471, EN ISO 11612, IEC 61482, EN1149 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour Navy, Yellow | ||
Product Type Hi Vis Trouser | ||
Material 44% Modacrylic, 20% Polyamide, 1% Carbon Fibre, 5% Aramid, 30% Cotton | ||
Size C58 | ||
Standards/Approvals EN ISO 20471, EN ISO 11612, IEC 61482, EN1149 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ACCELERATE MULTISAFE Two-Toned Bib & Brace with Kneepad Pockets is a flame-retardant, high-visibility workwear piece featuring fluorescent contrast fabric and reflective tape. Stretch zones and ergonomic leg design ensure comfort and flexibility during movement. It includes multiple reinforced pockets, adjustable kneepad pockets with CORDURA fabric, and height adjustment for optimal protection. It maintains its protective properties through 50 domestic or 40 industrial washes with required re-impregnation. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 1, Hi-Vis Group Z and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an
added freedom of movement
No annoying side button controls
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Navy, Yellow Hi Vis Trouser
- Mascot Workwear Yellow, Navy Hi Vis Trouser
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
