Mascot Workwear Hi Vis Trouser Navy, Yellow 76cm Leg
- RS Stock No.:
- 641-163
- Mfr. Part No.:
- 21279-284-01017-76C52
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP23,367.76
(exc. VAT)
PHP26,171.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,367.76 |
*price indicative
- RS Stock No.:
- 641-163
- Mfr. Part No.:
- 21279-284-01017-76C52
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Navy, Yellow | |
| Leg Length | 76cm | |
| Material | 19% Polyamide, 1% Carbon Fibre, 5% Aramid, 40% Modacrylic, 28% Cotton, 7% Elastolefin | |
| Size | C52 | |
| Standards/Approvals | EN1149, EN ISO 11612, IEC 61482, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Navy, Yellow | ||
Leg Length 76cm | ||
Material 19% Polyamide, 1% Carbon Fibre, 5% Aramid, 40% Modacrylic, 28% Cotton, 7% Elastolefin | ||
Size C52 | ||
Standards/Approvals EN1149, EN ISO 11612, IEC 61482, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ACCELERATE MULTISAFE Ultimate Stretch Trousers are flame-retardant and ergonomically designed with reflectors and top-access CORDURA kneepad pockets. Built for durability, they feature double-stitched seams, reinforced pockets, and compatibility with the Click Pocket System. Made from a high-performance stretch fabric, they require re-impregnation after washing to maintain EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Hi Vis Trouser Yellow, Navy
- Mascot Workwear Hi Vis Trouser Navy, Yellow
- Mascot Workwear Hi Vis Trouser Navy, Yellow 5cm Leg
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
