Mascot Workwear Hi Vis Trouser Navy, Yellow

N

Subtotal (1 unit)*

PHP26,064.51

(exc. VAT)

PHP29,192.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,064.51

*price indicative

RS Stock No.:
641-138
Mfr. Part No.:
21179-284-01017-82C45
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Colour

Navy, Yellow

Product Type

Hi Vis Trouser

Material

19% Polyamide, 1% Carbon Fibre, 28% Cotton, 40% Modacrylic, 5% Aramid, 7% Elastolefin

Size

C45

Standards/Approvals

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear ACCELERATE MULTISAFE trousers are flame-retardant, two-toned, and made with ultimate stretch fabric for comfort and flexibility. They feature fluorescent contrast colours with reflective tape, reinforced kneepad pockets with CORDURA, a Kevlar-reinforced ruler pocket, and multiple functional pockets including an ID card holder. Made from a 290 g/m² blend of modacrylic, cotton, polyamide, elastolefin, aramid, and carbon fibres. It retain protection through 50 domestic or 40 industrial washes, with re-impregnation required to maintain chemical resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 1, Hi-Vis Group Z and ProWash standards.

High level of protection with anti static and acid protection

High level of protection with flame retardant properties

Protects from electric arcs

High level of wear resistance and the ultimate freedom of movement

Easily add holster pockets with the Click Pocket System

The inseam length can easily be extended by 3 cm

Suitable for Industrial Laundering

Related links