Mascot Workwear Hi Vis Trouser Yellow, Navy 76cm Leg
- RS Stock No.:
- 641-132
- Mfr. Part No.:
- 21179-284-01017-76C52
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP26,064.51
(exc. VAT)
PHP29,192.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,064.51 |
*price indicative
- RS Stock No.:
- 641-132
- Mfr. Part No.:
- 21179-284-01017-76C52
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | Yellow, Navy | |
| Product Type | Hi Vis Trouser | |
| Leg Length | 76cm | |
| Material | 19% Polyamide, 28% Cotton, 40% Modacrylic, 5% Aramid, 7% Elastolefin, 1% Carbon Fibre | |
| Size | C52 | |
| Standards/Approvals | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour Yellow, Navy | ||
Product Type Hi Vis Trouser | ||
Leg Length 76cm | ||
Material 19% Polyamide, 28% Cotton, 40% Modacrylic, 5% Aramid, 7% Elastolefin, 1% Carbon Fibre | ||
Size C52 | ||
Standards/Approvals EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ACCELERATE MULTISAFE trousers are flame-retardant, two-toned, and made with ultimate stretch fabric for comfort and flexibility. They feature fluorescent contrast colours with reflective tape, reinforced kneepad pockets with CORDURA, a Kevlar-reinforced ruler pocket, and multiple functional pockets including an ID card holder. Made from a 290 g/m² blend of modacrylic, cotton, polyamide, elastolefin, aramid, and carbon fibres. It retain protection through 50 domestic or 40 industrial washes, with re-impregnation required to maintain chemical resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 1, Hi-Vis Group Z and ProWash standards.
High level of protection with anti static and acid protection
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Hi Vis Trouser Navy, Yellow
- Mascot Workwear Hi Vis Trouser Yellow, Navy
- Mascot Workwear Hi Vis Trouser Navy, Yellow 5cm Leg
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
