Mascot Workwear Hi Vis Trouser Yellow, Navy
- RS Stock No.:
- 641-124
- Mfr. Part No.:
- 21079-284-17010-82C44
- Manufacturer:
- Mascot Workwear
N
Subtotal (1 unit)*
PHP26,963.14
(exc. VAT)
PHP30,198.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,963.14 |
*price indicative
- RS Stock No.:
- 641-124
- Mfr. Part No.:
- 21079-284-17010-82C44
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | Yellow, Navy | |
| Product Type | Hi Vis Trouser | |
| Material | 7% Elastolefin, 5% Aramid, 40% Modacrylic, 28% Cotton, 1% Carbon Fibre, 19% Polyamide | |
| Size | C44 | |
| Standards/Approvals | EN ISO 20471, EN ISO 11612, EN1149, IEC 61482 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour Yellow, Navy | ||
Product Type Hi Vis Trouser | ||
Material 7% Elastolefin, 5% Aramid, 40% Modacrylic, 28% Cotton, 1% Carbon Fibre, 19% Polyamide | ||
Size C44 | ||
Standards/Approvals EN ISO 20471, EN ISO 11612, EN1149, IEC 61482 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ACCELERATE MULTISAFE trousers feature ultimate stretch fabric for comfort and flexibility, with a two-toned fluorescent design and reflective tape for visibility. They include adjustable CORDURA-reinforced kneepad pockets, multiple reinforced pockets, ergonomic shaping, and integrated ID card holders. Made from a durable blend of modacrylic, cotton, polyamide, elastolefin, aramid, and carbon fibres, it retain protection after 50 domestic or 40 industrial washes, with re-impregnation needed for chemical resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 2, Hi-Vis Group Y and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Yellow, Navy Hi Vis Trouser
- Mascot Workwear Navy, Yellow Hi Vis Trouser
- Mascot Workwear Yellow, Navy Hi Vis Trouser Leg Length 5cm
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, XXXXXL Hi-Vis
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
