Portwest DX442O Hi Vis Trouser Black, Orange 44 in Waist 79cm Leg

Subtotal (1 unit)*

PHP9,410.66

(exc. VAT)

PHP10,539.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP9,410.66

*price indicative

RS Stock No.:
361-408
Mfr. Part No.:
DX442OBR44
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Trouser

Colour

Black, Orange

Waist Size

44 in

Leg Length

79cm

Material

Durable

Series

DX442O

Elasticated Waist

Yes

Size

44 in

Knee Pad Pocket

Yes

Resistance Features

Durable

Standards/Approvals

EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156), EN ISO 20471 Class 2, RIS 3279 TOM Issue 2 (Orange Only)

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest DX4 Detachable Hi-Vis Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working. The trouser features a high-rise back waistband with side elastication, ensuring protection in all working positions. Pre-bent top loading adjustable knee pad pockets, generously sized front pockets and multi-functional zip thigh pockets offers secure storage. Triple stitching throughout for maximum durability.

Large back zip pocket for multiple storage options

Rule pocket

Hammer loop for secure storage of work tools

Related links