Portwest DX442O Black, Orange Hi Vis Trouser Durable 41 in 41 in Leg Length 79cm
- RS Stock No.:
- 361-405
- Mfr. Part No.:
- DX442OBR41
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP9,410.66
(exc. VAT)
PHP10,539.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,410.66 |
*price indicative
- RS Stock No.:
- 361-405
- Mfr. Part No.:
- DX442OBR41
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Black, Orange | |
| Waist Size | 41 in | |
| Leg Length | 79cm | |
| Material | Durable | |
| Series | DX442O | |
| Elasticated Waist | Yes | |
| Size | 41 in | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2, EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Black, Orange | ||
Waist Size 41 in | ||
Leg Length 79cm | ||
Material Durable | ||
Series DX442O | ||
Elasticated Waist Yes | ||
Size 41 in | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2, EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest DX4 Detachable Hi-Vis Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working. The trouser features a high-rise back waistband with side elastication, ensuring protection in all working positions. Pre-bent top loading adjustable knee pad pockets, generously sized front pockets and multi-functional zip thigh pockets offers secure storage. Triple stitching throughout for maximum durability.
Large back zip pocket for multiple storage options
Rule pocket
Hammer loop for secure storage of work tools
Related links
- Portwest DX442O Black, Orange Hi Vis Trouser Durable 42 in 42 in Leg Length 79cm
- Portwest DX442O Black, Orange Hi Vis Trouser Durable 44 in 44 in Leg Length 79cm
- Portwest DX442O Black, Orange Hi Vis Trouser Durable 46 in 46 in Leg Length 79cm
- Portwest DX442O Orange, Black Hi Vis Trouser Durable 34 in 34 in Leg Length 79cm
- Portwest DX442O Orange, Black Hi Vis Trouser Durable 30 in 30 in Leg Length 79cm
- Portwest DX442O Orange, Black Hi Vis Trouser Durable 38 in 38 in Leg Length 79cm
- Portwest DX442O Orange, Black Hi Vis Trouser Durable 33 in 33 in Leg Length 79cm
- Portwest DX442O Orange, Black Hi Vis Trouser Durable 32 in 32 in Leg Length 79cm
