Portwest DX442O Hi Vis Trouser Orange, Black 34 in Waist 79cm Leg
- RS Stock No.:
- 314-450
- Mfr. Part No.:
- DX442OBR34
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP11,044.31
(exc. VAT)
PHP12,369.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,044.31 |
*price indicative
- RS Stock No.:
- 314-450
- Mfr. Part No.:
- DX442OBR34
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange, Black | |
| Waist Size | 34 in | |
| Leg Length | 79cm | |
| Material | Durable | |
| Series | DX442O | |
| Elasticated Waist | Yes | |
| Size | 34 in | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Orange, Black | ||
Waist Size 34 in | ||
Leg Length 79cm | ||
Material Durable | ||
Series DX442O | ||
Elasticated Waist Yes | ||
Size 34 in | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest DX4 Detachable Hi-Vis Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working. The trouser features a high-rise back waistband with side elastication, ensuring protection in all working positions. Pre-bent top loading adjustable knee pad pockets, generously sized front pockets and multi-functional zip thigh pockets offers secure storage. Triple stitching throughout for maximum durability.
Large back zip pocket for multiple storage options
Rule pocket
Hammer loop for secure storage of work tools
Related links
- Portwest DX442O Hi Vis Trouser Orange, Black 30 in Waist 79cm Leg
- Portwest DX442O Hi Vis Trouser Orange, Black 33 in Waist 79cm Leg
- Portwest DX442O Hi Vis Trouser Orange, Black 40 in Waist 79cm Leg
- Portwest DX442O Hi Vis Trouser Orange, Black 38 in Waist 79cm Leg
- Portwest DX442O Hi Vis Trouser Orange, Black 28 in Waist 79cm Leg
- Portwest DX442O Hi Vis Trouser Orange, Black 32 in Waist 79cm Leg
- Portwest DX442O Hi Vis Trouser Orange, Black 36 in Waist 79cm Leg
- Portwest DX442O Hi Vis Trouser Black, Orange 42 in Waist 79cm Leg
