Portwest PW3 Black, Yellow Unisex Hi Vis T-Shirt
- RS Stock No.:
- 361-350
- Mfr. Part No.:
- PW310YBRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,661.97
(exc. VAT)
PHP1,861.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 6 unit(s) shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,661.97 |
*price indicative
- RS Stock No.:
- 361-350
- Mfr. Part No.:
- PW310YBRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis T-Shirt | |
| Colour | Black, Yellow | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Material | 55% Cotton, 45% Polyester, Knit | |
| Series | PW3 | |
| Standards/Approvals | EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, RIS 3279 TOM Issue 2 (Orange Only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis T-Shirt | ||
Colour Black, Yellow | ||
Sleeve Type Short | ||
Gender Unisex | ||
Material 55% Cotton, 45% Polyester, Knit | ||
Series PW3 | ||
Standards/Approvals EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, RIS 3279 TOM Issue 2 (Orange Only) | ||
RoHS Status: Exempt
The Portwest Cotton Comfort t-shirt offers excellent freedom of movement due to its segmented HiVisTex Pro tape design. Lightweight, stylish and breathable, this t-shirt has ventilating mesh panel inserts which allow air to circulate.
Moisture wicking fabric helping to keep the body cool and dry
High cotton content for superior comfort
Underarm cool flow mesh panel for ventilation
Related links
- Portwest PW3 Black, Yellow Unisex Hi Vis T-Shirt M
- Portwest PW3 Black, Yellow Unisex Hi Vis T-Shirt 2XL
- Portwest PW3 Black, Yellow Unisex Hi Vis T-Shirt
- Portwest PW3 Black, Yellow Unisex Hi Vis T-Shirt 4XL
- Portwest PW3 FR Modaflame Hi-Vis Black, Yellow Unisex Hi Vis T-Shirt XL
- Portwest PW3 Yellow Unisex Hi Vis T-Shirt XL
- Portwest PW3 Yellow Unisex Hi Vis T-Shirt 4XL
- Portwest PW3 Yellow Unisex Hi Vis T-Shirt XS
