Portwest T Navy, Yellow Male Polo Shirt L
- RS Stock No.:
- 712-037
- Mfr. Part No.:
- T180YNRXXL
- Manufacturer:
- Portwest
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,590.52
(exc. VAT)
PHP1,781.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,590.52 |
*price indicative
- RS Stock No.:
- 712-037
- Mfr. Part No.:
- T180YNRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Sleeve Type | Short | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Navy, Yellow | |
| Gender | Male | |
| Material | 45% Polyester, 55% Cotton | |
| Series | T | |
| Closure Type | Closed | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Sleeve Type Short | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Navy, Yellow | ||
Gender Male | ||
Material 45% Polyester, 55% Cotton | ||
Series T | ||
Closure Type Closed | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi Vis Cotton Comfort Polo Shirt is MADE from premium breathable Cotton Comfort fabric, offering excellent comfort and freedom of movement. Combined with HiVisTex Pro tape for enhanced visibility, this polo shirt also features a convenient loop at the placket for attaching glasses or pens.
Moisture wicking fabric helping to keep the body cool and dry
High cotton content for superior comfort
Loop at placket Ideal for attaching glasses/pens
Side vents for added comfort
Designed with a comfort fit
Heat applied segmented reflective tape for added visibility
Chest pocket
