Praybourne Orange Reusable Hi Vis Overalls, 50 to 55 in, 3XL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,539.59

(exc. VAT)

PHP8,444.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,539.59

*price indicative

RS Stock No.:
718-392
Mfr. Part No.:
PR505-ORG-3XL
Manufacturer:
Praybourne
Find similar products by selecting one or more attributes.
Select all

Brand

Praybourne

Chest Size

50 to 55 in

Product Type

Hi Vis Overalls

Size

3XL

Material Properties

Waterproof

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Polyester

Closure Type

Two Way Zip

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR Waterproof Coveralls offer high-performance apparel designed for ultimate protection and comfort in challenging environments. Crafted from 300D breathable PU coated polyester, these coveralls ensure effective waterproofing while allowing essential breathability. The versatile design features a full-length YKK zip concealed by a double Velcro Storm flap, enhancing weather resistance. With reinforced knee pad pockets and underarm ventilation, these coveralls maintain mobility and provide adequate airflow, making them Ideal for demanding outdoor tasks. Certified to meet rigorous EN ISO 20471 and RIS-3279 standards, the PR505 embodies safety without compromising on style or practicality.

Waterproof zip away lined Arctic hood with a drawcord, providing additional head coverage

Full-length YKK 2-way zip concealed by a double Velcro Storm flap for secure closure

Chest pockets with Velcro closing to keep essentials safe and accessible

Elasticated back for a precise fit, allowing freedom of movement during use

Kneepad pockets for enhanced durability; knee pads sold separately

Underarm ventilation to enhance airflow and comfort

Reflective piping on the rear pocket flap for increased visibility

Standards compliant with EN ISO 20471 and RIS-3279 for reliability in safety

Related links