ProGARM Navy Reusable Coverall, 46 to 48 in, 20R

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,537.89

(exc. VAT)

PHP24,122.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,537.89

*price indicative

RS Stock No.:
689-947
Mfr. Part No.:
6101-NAV-R20
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Chest Size

46 to 48 in

Size

20R

Product Type

Coverall

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Women

Material

Inherent Woven Fabric

Inside Leg

29.5in

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Ladies Coverall in Navy is tailored for professional women working in high-risk environments. Crafted from VXS+ 250W woven inherent fabric, it offers lightweight durability and flame resistance with an LOI of 30.6%. Designed for comfort and protection, this coverall ensures a flattering fit without compromising on safety or performance.

VXS+ 250W woven inherent fabric construction

250g/m² for lightweight durability

Feminine fit tailored for comfort and mobility

Classic navy color for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy