ProGARM Navy, Yellow Reusable Coverall, 42 to 44 in, 16R

N

This image is representative of the product range

Subtotal (1 unit)*

PHP23,276.42

(exc. VAT)

PHP26,069.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,276.42

*price indicative

RS Stock No.:
689-655
Mfr. Part No.:
6446-NYE-R16
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Size

16R

Chest Size

42 to 44 in

Colour

Navy, Yellow

Style

Coverall

Reusable/Disposable

Reusable

Gender

Women

Material

Inherent Woven Fabric

Inside Leg

29.5in

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Ladies coverall is designed for superior protection and comfort in high-risk environments. Featuring a refined design enhanced with ThermSAFE technology, this coverall provides outstanding flame resistance while ensuring wearability through its adjustable cuffs and practical features, such as chest pockets with zippers for secure storage. With sizes available from 8 to 16 and a striking navy and high-visibility yellow colour scheme, it combines both functionality and style, making it an essential addition to your professional workwear collection.

Adjustable cuff fastening for a secure fit

Chest pockets with zippers ensure belongings stay safe

Lifetime seam guarantee for long-lasting durability

Kneepad pockets allow for additional protection

Enhanced visibility with 5cm FR AS reflective tape

Action back design for improved mobility

Internal elastic waistband ensures a close fit

Gas monitor loop provides secure attachment point

Related links