Portwest Red Reusable Hi Vis Overalls, 42

Subtotal (1 unit)*

PHP10,455.43

(exc. VAT)

PHP11,710.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,455.43

*price indicative

RS Stock No.:
606-202
Mfr. Part No.:
AF73RER42
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Overalls

Size

42

Material Properties

Flame Retardant

Colour

Red

Style

Coverall

Reusable/Disposable

Reusable

Material

2% Carbon Fibre, 93% Meta Aramid, 5% Para Aramid

Closure Type

Two Way Zip

Length

43.0cm

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall offers outstanding flame-resistant protection, made from soft and breathable Araflame fabric that provides excellent tear and tensile strength. Ideal for industries such as oil and gas and petrochemical, it features triple stitching throughout, secure pockets, and waist elastication for ease of movement. Developed for comfort and performance, Araflame Work is certified to multiple international standards, including EN ISO 11612 (A1+A2, B1, C1, F1), EN 1149-5, IEC 61482-2, IEC 61482-1-1 (ELIM 3.8 CAL/CM², ATPV 4.5 CAL/CM²), EN 17353 Type B2, and ASTM F1959/F1959M-12 (ATPV 5.9 CAL/CM², HAF 63.1%), ensuring reliable protection at all times.

Sleeve pocket

Two back patch pockets

Triple-stitched seams for extra durability

Durable, strong and long lasting brass zips

Hook and loop cuffs for a secure fit

Radio loop for easy clipping of a radio

Sew on flame resistant industrial wash tape

Related links