- RS Stock No.:
- 146-3659
- Mfr. Part No.:
- 12ROVE72ASROUGE FLUO-CHARBON4
- Manufacturer:
- Muzelle Dulac
Discontinued product
- RS Stock No.:
- 146-3659
- Mfr. Part No.:
- 12ROVE72ASROUGE FLUO-CHARBON4
- Manufacturer:
- Muzelle Dulac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Orange |
Clothing Type | Work Jacket |
Gender | Men |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Cotton, Polyester |