PULSAR Yellow Men's Sweatshirt, S
- RS Stock No.:
- 711-905
- Mfr. Part No.:
- RCT806-YEL-S
- Manufacturer:
- PULSAR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,071.21
(exc. VAT)
PHP5,679.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,071.21 |
*price indicative
- RS Stock No.:
- 711-905
- Mfr. Part No.:
- RCT806-YEL-S
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Sweatshirt | |
| Size | S | |
| Colour | Yellow | |
| Sub Type | Sweatshirt & Fleeces | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | Fleece | |
| Closure Type | Round Neck | |
| Series | RCT | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Sweatshirt | ||
Size S | ||
Colour Yellow | ||
Sub Type Sweatshirt & Fleeces | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material Fleece | ||
Closure Type Round Neck | ||
Series RCT | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Sweatshirt is a high visibility mid-layer designed for warmth and comfort in outdoor working conditions. Crafted from 100% recycled polyester, this garment features a soft brushed fleece lining that provides exceptional comfort while keeping you cosy. The segmented reflective tape increases visibility, ensuring safety in low-light environments, making it Ideal for those in need of reliable outerwear. With a water-repellent finish, it is equipped to withstand occasional rain while retaining a stylish, practical design suitable for varied industrial settings.
Made from 100 percent recycled polyester for an eco-friendly choice
Soft brushed fleece lining enhances wearer comfort and warmth
High visibility segmented reflective tape boosts safety
Matt reflective branding on the ARM offers a modern look
Ribbed, stretchy hem, collar, and cuffs for a secure fit
Durable Water Repellent (DWR) treatment protects against light rain
EN ISO 20471 certification
Related links
- Praybourne Yellow Men's Sweatshirt, 4XL
- Praybourne Yellow Men's Sweatshirt, 3XL
- Praybourne Yellow Men's Sweatshirt, M
- Praybourne Yellow Men's Sweatshirt, L
- Praybourne Yellow Men's Sweatshirt, 2XL
- Praybourne Yellow Men's Sweatshirt, XL
- Praybourne Orange Men's Sweatshirt, S
- ProGARM Yellow Men's Sweatshirt, S
