Wiha Tools Hex Key, 1.5mm
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 287-8439
- Mfr. Part No.:
- 07649
- Manufacturer:
- Wiha Tools
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per Unit |
1 + | PHP424.58 |
ESD hexagon ball head, 276 range
Standards
Attribute | Value |
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 1.5mm |
Shape | Straight |
Short or Long Arm | Long |
Hex Key Type | Hexagon |
Material | Chrome Vanadium Molybdenum Steel |