Allen 10 piece Hex Key Set, T Shape 1/4in
- RS Stock No.:
- 146-6499
- Mfr. Part No.:
- 56656G
- Manufacturer:
- Allen
View all Hex Keys
13 In SG stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
3 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP7,537.22
(exc. VAT)
PHP8,441.69
(inc. VAT)
units | Per Unit |
1 + | PHP7,537.22 |
- RS Stock No.:
- 146-6499
- Mfr. Part No.:
- 56656G
- Manufacturer:
- Allen
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
Imperial or Metric | Imperial |
Number of Pieces | 10 |
Hex Key Size | 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 7/32 in, 7/64 in, 9/64in |
Shape | T |
Short or Long Arm | Long |
Hex Key Type | Hexagon |
Material | Steel |