Allen 9 piece Hex Key Set, 0.05in
- RS Stock No.:
- 146-6497
- Mfr. Part No.:
- 56622G
- Manufacturer:
- Allen
View all Hex Keys
2 In SG stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
5 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP1,613.51
(exc. VAT)
PHP1,807.13
(inc. VAT)
units | Per Unit |
1 + | PHP1,613.51 |
- RS Stock No.:
- 146-6497
- Mfr. Part No.:
- 56622G
- Manufacturer:
- Allen
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
Number of Pieces | 9 |
Hex Key Size | 0.05 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/32 in, 5/64 in, 7/64 in, 9/64in |
Material | Steel |