- RS Stock No.:
- 166-1510
- Mfr. Part No.:
- 74LVC04ABQ,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-1510
- Mfr. Part No.:
- 74LVC04ABQ,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 1.9 ns @ 3.3 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 3.1 x 2.6 x 0.95mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Minimum Operating Supply Voltage | 1.2 V |
Width | 2.6mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |