- RS Stock No.:
- 762-1055
- Mfr. Part No.:
- 19628061440
- Manufacturer:
- HARTING
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,417.25
(exc. VAT)
PHP1,587.32
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP1,417.25 |
50 - 99 | PHP1,374.72 |
100 - 249 | PHP1,333.48 |
250 - 499 | PHP1,293.48 |
500 + | PHP1,254.68 |
- RS Stock No.:
- 762-1055
- Mfr. Part No.:
- 19628061440
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 6B
Han EMC - Size 6B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Series | Han EMC |
Type | Connector Hood |
Thread Size | M20 x 1.5 |
Manufacturer Size Code | 6 B |
Body Orientation | Top Entry |
IP Rating | IP65 |