Cable Mount CombiTac-Module, Male, 12 Way, 2 → 5A, 150.0 V, 400.0 V, 500.0 V, 100.0 V, 1000.0 V, 300.0 V
- RS Stock No.:
- 179-2424
- Mfr. Part No.:
- 34.93166
- Manufacturer:
- Multi Contact
View this category
Discontinued product
- RS Stock No.:
- 179-2424
- Mfr. Part No.:
- 34.93166
- Manufacturer:
- Multi Contact
- COO (Country of Origin):
- CH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Module
Features and Benefits
Certifications
Specifications
Attribute | Value |
Type | CombiTac-Module |
Number of Contacts | 12 |
Current Rating | 2 → 5 A, 75.0A |
Mounting Type | Cable Mount |
Voltage Rating | 150.0 V, 400.0 V, 500.0 V, 100.0 V, 1000.0 V, 300.0 V |
Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Number of Rows | 5 |
Body Orientation | Straight |
Pole Format | 12P |
Contact Material | Brass |
Discontinued product